RJ45 connector, right-angle, through-hole mount, featuring 8 positions and 8 loaded contacts. This shielded connector offers a 2.04mm pitch and a 12-terminal configuration with a 2.2mm tail length. Constructed with bronze contacts and gold plating, it boasts a UL94 V-0 flammability rating and a black housing. Designed for single element configuration, it is RoHS and ELV compliant.
TE Connectivity 5-1734324-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.2mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1734324-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.