
Shrouded header, right-angle, through-hole mount, 50 positions, 2 rows, 2mm pitch. Features male pin contacts with square shape, brass material, and gold/tin/matte plating. Rated for 1A contact current, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability. Black housing, natural color, 4.5mm stack height. RoHS and ELV compliant.
TE Connectivity 5-1734493-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.16mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU, AMP |
| Shrouded | Yes (With) |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1734493-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
