Unshrouded header with 50 positions and 2 rows, featuring a 2mm pitch and 2mm row spacing. This male connector utilizes square brass pins with gold plating for mating and a combination of gold, tin, and matte plating overall. Designed for vertical through-hole mounting on PCBs up to 1.57mm thick, it offers a 1A contact current rating and a 4mm contact mating length. The nylon insulation material supports operation from -40°C to 105°C and meets UL94 V-0 flammability rating.
TE Connectivity 5-1734508-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 0.059inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1734508-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.