98-position, 2-row vertical PCI Express female connector with a 0.039-inch pitch. Features cantilever contacts made of bronze with gold, tin, and matte plating, offering a 1.1A current rating. This through-hole mount component has a white nylon housing, a contact post length of 0.122 inches, and a height of 0.394 inches. Designed for 0.062-inch PCB thickness, it operates within a temperature range of -40°C to 85°C and terminates via solder.
TE Connectivity 5-1734774-8 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.194oz |
| Width | 0.346inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1734774-8 to view detailed technical specifications.
No datasheet is available for this part.