
40-position, 2-row board-to-board header/receptacle with 0.8mm pitch. Features a straight, vertical orientation for surface mount and through-hole termination. Copper alloy contacts with gold and tin plating offer 500mA current rating and 100V operating voltage. Housing is natural colored, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Includes mating alignment and PCB mount alignment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1735480-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Socket |
| Depth | 6.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Length | 22.3mm |
| Mated Stacking Heights | 17mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 200nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1735480-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.