60-position, 2-row board-to-board header/receptacle with 0.8mm pitch and 2.4mm row spacing. Features a 17mm mated stacking height, gold-plated copper alloy contacts with tin/matte plating, and a 500mA contact current rating. Designed for signal applications with a 100V operating supply voltage and a maximum operating temperature of 125°C. Surface mount termination with vertical PCB mounting orientation, including boss and mating alignment. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating.
TE Connectivity 5-1735480-2 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Mated Stacking Heights | 17mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 203.2nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1735480-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.