120-position, 2-row board-to-board header with 0.8mm pitch, designed for surface mount (SMD/SMT) termination. Features a straight orientation and a 17mm mated stacking height, with a 2.4mm row spacing. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, offering a 500mA contact current rating. Housing is natural colored, UL94 V-0 flammability rated, and operates within a -40°C to 125°C temperature range. Includes bosses and PCB mount alignment for secure assembly.
TE Connectivity 5-1735480-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Mated Stacking Heights | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1735480-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.