
10-position, 2mm pitch shrouded header receptacle for board-to-board and mezzanine applications. Features female socket contacts made of tin-plated bronze, designed for IDC termination of discrete or ribbon wire gauges from 26AWG to 28AWG. This yellow, UL94 V-0 rated component is RoHS compliant and suitable for power and signal applications, mounting free hanging with mating alignment.
TE Connectivity 5-173977-0 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-173977-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.