12-position, 1-row shrouded header with 2mm pitch for discrete wire termination. Features female socket contacts made of bronze with tin plating, designed for right-angle, free-hanging cable mounting. Housing color is yellow, and the component is RoHS compliant and ELV compliant. Termination method is Insulation Displacement Connector (IDC) for wire gauges 26-28AWG.
TE Connectivity 5-173977-2 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-173977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.