5-position, single-row socket strip receptacle with a 1.27mm pitch. Features female socket contacts made of bronze with tin plating and a mating contact finish of tin. Designed for vertical PCB mounting with through-hole termination and a 1.6mm PCB thickness capability. Offers a 2A contact current rating and operates within a temperature range of -22°C to 221°C. Housing and insulation are black nylon, with UL94 V-0 flammability rating.
TE Connectivity 5-174074-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.161inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Tail Length | 0.161inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-174074-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.