6-position, single-row female socket strip with 1.27mm pitch, designed for vertical through-hole mounting. Features tin-plated bronze contacts with a 2A current rating and 1µm plating thickness. The black nylon housing offers a 6.5mm height and operates within a temperature range of -22°C to 221°C. This component is UL94 V-0 flammability rated and compliant with RoHS and ELV directives.
TE Connectivity 5-174074-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.161inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Tail Length | 0.161inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-174074-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.