
This 20-position 2-row through hole shrouded header features a black housing with gold-plated male square pin contacts, a 2.54mm pitch, and a press-fit termination. It is available in a bulk packaging quantity of 800 pieces and is not RoHS compliant. The header is designed for vertical PCB mounting and includes a PCB mount retention feature. It is not radiation hardened and does not have a mating connector lock.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
