Fine pitch connector receptacle with 80 positions and 2 rows, featuring a 0.5mm pitch. This straight, surface mount component offers a 6mm mated stacking height and is constructed with gold-plated copper alloy contacts rated for 500mA. The black housing is UL94 V-0 flammability rated and designed for vertical PCB mounting with integrated alignment features. Operating temperature range is -22°C to 221°C, with RoHS and ELV compliance.
TE Connectivity 5-1747022-3 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.12576inch |
| Housing Color | Black |
| Length | 24.4mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.023inch |
| Pitch | 0.5mm |
| Plating Thickness | 0.127um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.14541inch |
| Series | Fine Mate |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1747022-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.