Rectangular power connector with a 4-position, single-row configuration. Features a right-angle, through-hole mount with a 0.4-inch pitch and 32 terminals. Offers a 30A contact current rating with gold-plated copper alloy contacts for enhanced mating. Constructed with a black, UL94 V-0 rated glass-filled housing, providing a maximum operating temperature of 221°C. Includes mating alignment and retention features, with PCB mounting retention.
TE Connectivity 5-1747145-4 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 30A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 17.5mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 1.53inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.4inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic DZ5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1747145-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.