
Rectangular connector for wire-to-board applications, featuring a 3-position, 1-row configuration with a 0.4-inch pitch. This female connector offers a 30A current rating, gold-plated bronze contacts, and a straight contact style. Designed for vertical PCB mounting with solder termination, it operates within a -67°C to 221°C temperature range and has a 600V voltage rating. The connector is housed in black, glass-filled nylon, is UL94 V-0 flammability rated, and is RoHS and ELV compliant.
TE Connectivity 5-1747147-3 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 30A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Style | Straight |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.551inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 1.21inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.4inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic DZ5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.452inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1747147-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.