80-position, 2-row fine pitch connector with a 0.5mm pitch and 3.75mm row spacing. Features right-angle SMD/SMT termination for surface mounting, a 4.75mm height, and a 0.217-inch stack height. Contact material is copper alloy with gold plating, rated for 0.5A current. Housing is black, UL94 V-0 flammability rated, and operates from -22°C to 221°C. Includes boss and PCB mount alignment, packaged in tape and reel.
TE Connectivity 5-1747257-3 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.75mm |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating Thickness | 0.127um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Series | Fine Mate |
| Stack Height | 0.217inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1747257-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.