24-contact, two-part board connector featuring male pin contacts with a circular shape and tin plating. This straight, surface-mount header offers a 1.25mm pitch and a 500mA current rating. Constructed with brass contacts and polyphenylene insulation, it operates within a temperature range of -30°C to 105°C and has a maximum voltage rating of 50V. The connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5-174821-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-174821-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.