
64-position, 2-row right-angle shrouded header receptacle with tin/gold plated brass rectangular tab contacts. Features a 2.5mm pitch and 1.78mm tab width, designed for solder termination. Operating temperature range of -30°C to 105°C, with PBT insulation and a blue housing. Includes mating connector lock and panel mount retention.
TE Connectivity 5-174836-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 24.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Keyed | No |
| Length | 135mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Tab Width | 1.78mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-174836-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
