60-position, single-row SCSI connector with a 2.54mm pitch. Features gold and tin plated bronze contacts with a 1A current rating and 3.1mm contact post length. This vertical, board-to-board connector offers through-hole termination with PCB retention and a 0.05-inch pitch. Operating temperature range from -67°C to 185°C, with a UL94 V-0 flammability rating.
TE Connectivity 5-175475-7 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-175475-7 to view detailed technical specifications.
No datasheet is available for this part.