TE Connectivity 5-1757249-1 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-1757249-1 to view detailed technical specifications.
No datasheet is available for this part.