16-position, 16-contact RJ11 receptacle for signal applications, designed for cable-to-board connections. Features a straight, through-hole mount with a 0.05-inch pitch and 1.27mm spacing. Offers a 1.5A contact current rating with gold-plated bronze contacts. Constructed with a black polyester housing, it operates within a temperature range of -4°C to 176°C and meets UL94 V-0 flammability standards.
TE Connectivity 5-1761183-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Polyester |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761183-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.