
Right-angle, 8-position, 8-contact RJ11 connector for cable-to-board applications. Features gold-plated bronze contacts with a 1.5A current rating, designed for signal applications. This shielded, through-hole mounted connector has a 2.54mm pitch and a black housing, operating within a temperature range of -4°C to 176°C. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5-1761186-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 2160 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761186-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.