Right-angle, cable-to-board modular connector with 16 positions and 16 loaded contacts, designed for signal applications. Features a 1.5A contact current rating, gold-plated bronze contacts, and a 0.05-inch pitch. This shielded, through-hole mounted connector has a black housing, 16 conductors, and a single port. Operating temperature range is -4°C to 176°C, with UL94 V-0 flammability rating.
TE Connectivity 5-1761186-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.51mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761186-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.