Shielded, 4-position, 4-conductor RJ11 modular connector for cable-to-board applications. Features a right-angle, through-hole mounting style with solder termination. Constructed with a copper alloy contact material and gold plating, offering a 1.5A contact current rating and 30V voltage rating. Operates within a temperature range of -4°C to 176°C and is UL94 V-2 flammability rated. Designed for flat wire/cable types, accommodating 26AWG to 28AWG wire gauges.
TE Connectivity 5-1761187-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761187-1 to view detailed technical specifications.
No datasheet is available for this part.