
Shielded, straight, 8-position, 8-conductor telephone/telecom connector for cable-to-board applications. Features a 1.27mm pitch, through-hole mounting, and a male gender. Copper alloy contacts with gold plating offer a 1.5A contact current rating and 30V voltage rating. Designed for flat wire/cable with a 24AWG gauge, this bulk-packaged component operates within a temperature range of -4°C to 176°C and is RoHS compliant.
TE Connectivity 5-1761192-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Brown |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761192-3 to view detailed technical specifications.
No datasheet is available for this part.