Right-angle, shielded RJ11 connector for cable-to-board applications. Features 8 positions and 8 contacts with a 1.5A contact current rating. Utilizes gold-plated bronze contacts and a black, UL94 V-0 rated housing. Designed for through-hole mounting with solder termination and a 0.05-inch pitch. Operates within a temperature range of -4°C to 176°C.
TE Connectivity 5-1761199-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 833 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761199-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.