Right-angle, through-hole header receptacle with 164 positions and 2 rows, featuring gold and tin plated bronze contacts. This female connector offers a 1.1A current rating and a 0.039-inch pitch, with a contact post length of 0.14 inches. Constructed with a black thermoplastic housing, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Designed for PCB mounting at a right angle, it accommodates a PCB thickness of 0.062 inches.
TE Connectivity 5-1761465-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.14inch |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 21.302g |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761465-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.