TE Connectivity 5-176311-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 176311 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.049 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-176311-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.