TE Connectivity 5-176768-6 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-176768-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.