Right angle, through-hole mounted header assembly with 16 positions (14 loaded) and 2 rows. Features copper alloy male pin contacts with gold plating and a 4mm mating length, rated for 1A current. Insulation material is black thermoplastic with a 8.13mm height and 0.079 inch pitch. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 5-176837-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Positions Loaded | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Plating Thickness | 8um |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Tail Length | 4mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-176837-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.