Right-angle, through-hole flexible flat cable (FFC) connector with 2 positions and a 2.54mm pitch. Features bronze contacts with tin, lead, matte plating, and a 0.12-inch contact post length. Designed for wire-to-board applications, this connector operates within a temperature range of -55°C to 105°C and has a voltage rating of 250V. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 5-176982-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 0.12inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-176982-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.