The Triomate connector is a 3-position, right-angle FFC/FPC connector with a tin-plated termination and solder contacts. It is designed for through-hole mounting and is available in bulk packaging with 8280 units per package. The connector has a 0.1-inch pitch and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TE Connectivity 5-176982-3 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8280 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-176982-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
