Conn FFC Connector SKT 4 POS 2.54mm Solder RA Thru-Hole
TE Connectivity 5-176982-4 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1140 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Triomate |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-176982-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.