This 6-contact cable mount housing features a PL gender and a 2-row configuration with a terminal pitch of 3.96mm. It is designed for crimp termination and has a straight body orientation. The housing operates within a temperature range of -30°C to 105°C and is rated for a maximum voltage of 300VAC.
TE Connectivity 5-177901-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-177901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.