TE Connectivity 5-177912-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-177912-1 to view detailed technical specifications.
No datasheet is available for this part.