TE Connectivity 5-178289-3 technical specifications.
| Height | 12.23mm |
| Length | 24.36mm |
| Number of Poles | 6 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-178289-3 to view detailed technical specifications.
No datasheet is available for this part.