
This 80-position 2-row free height surface mount connector features copper alloy contacts with gold plating, a natural housing color, and a keyed design for secure stacking. It has a maximum operating temperature range of -40°C to 85°C and is rated for 100V AC. The connector is available in packaging quantities of 3600 and is suitable for surface mount applications with a vertical PCB mounting orientation.
TE Connectivity 5-179009-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-3 to view detailed technical specifications.
No datasheet is available for this part.