
TE Connectivity 5-179009-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Contacts | 10 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height |
| Stack Height | 9mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-4 to view detailed technical specifications.
No datasheet is available for this part.
