
120-position, 2-row board-to-board connector with 0.8mm pitch and 9mm stack height. Features straight, surface mount termination with a 9-12mm adjustable stack height range. Contacts are copper alloy with gold plating, rated for 100V AC and 500mA current. Housing is natural colored, keyed, and UL94 V-0 flammability rated. Operates within a -40°C to 85°C temperature range.
TE Connectivity 5-179009-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height |
| Stack Height | 9mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-5 to view detailed technical specifications.
No datasheet is available for this part.
