
This 140-position 2-row female surface mount header features a copper alloy contact material with gold plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The header is designed for surface mount applications and has a vertical orientation with a pitch of 0.031inch. It is available in packaging quantities of 2100 units per rail/ tube. The header is not RoHS compliant due to the presence of lead in the material.
TE Connectivity 5-179009-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Stack Height | 9mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-6 to view detailed technical specifications.
No datasheet is available for this part.
