
This 160-position 2-row shrouded header from TE Connectivity features a current rating of 500mA and a pitch of 0.8mm. It is designed for vertical PCB mounting and is available in a package quantity of 300. The header is compliant with ELV standards and has a flammability rating of UL94 V-0. The contact material is copper alloy with a gold plating, and the housing color is natural.
TE Connectivity 5-179009-8 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height |
| Stack Height | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-8 to view detailed technical specifications.
No datasheet is available for this part.
