TE Connectivity 5-179009-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Positions | 180 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-9 to view detailed technical specifications.
No datasheet is available for this part.