60-position, 2-row shrouded header with 0.8mm pitch for vertical PCB mounting. Features straight orientation, SMD/SMT termination, and a 13mm stack height. Constructed with copper alloy contacts plated in gold, rated for 500mA current and 100V voltage. Operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability rating. Housing is natural colored and keyed for secure connection.
TE Connectivity 5-179010-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height |
| Stack Height | 13mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.