120-position, 2-row fine pitch connector with 0.8mm pitch, designed for surface mount applications. Features copper alloy contacts with gold plating, rated for 100V AC/DC and 500mA current. Operating temperature range from -40°C to 85°C, with a UL94 V-0 flammability rating. Straight orientation and keyed design ensure proper mating. Stack height of 13mm.
TE Connectivity 5-179010-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1 mm Free Height |
| Stack Height | 13mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-179010-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.