TE Connectivity 5-179273-4 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-179273-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.