TE Connectivity 5-179397-0 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-179397-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.