2-position, wire-to-wire circular connector featuring crimp contacts and a panel mount design. Constructed with a PBT body and shell, this unshielded connector offers a 2.5mm system series with a 7mm row spacing and 0.276-inch pitch. Rated IP67, it is waterproof, water-resistant, and dust-tight, operating within a temperature range of -40°C to 248°C. The black housing is UL94 HB flammability rated, and the component is sealable and RoHS compliant.
TE Connectivity 5-1813099-3 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 1.2952inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 32.9mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1813099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.