
This TNC connector is a straight, female, panel-mount socket designed for 50 Ohm impedance applications. Featuring a zinc body with nickel plating and a PTFE dielectric, it offers a maximum operating frequency of 4GHz. The center contact is gold-plated bronze, ensuring reliable signal transmission with a voltage rating of 500V. Operating across a temperature range of -55°C to 85°C, this connector supports up to 500 mating cycles and is RoHS compliant.
TE Connectivity 5-1814805-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2|0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.