
Straight UHF female RF coaxial connector for RG58C/U cable, featuring a 50 Ohm impedance and operating frequency range of 0 to 2 GHz. Constructed with a brass body plated in nickel and a gold-plated brass center contact. This free-hanging, cable-mount connector offers a voltage rating of 335V and a mating cycle of 500. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity 5-1814819-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | Polyoxymethylene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 22.5mm |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.