
Female SMA straight PCB socket connector for cable-to-board applications. Features gold-plated body, center contact, and contact material for optimal conductivity. Operates up to 3 GHz with a 50 Ohm impedance and a voltage rating of 500V. Constructed with a PTFE dielectric and a nickel-plated housing, this connector offers a wide operating temperature range from -67°C to 185°C and supports 500 mating cycles. Termination is via through-hole mounting on a PCB.
TE Connectivity 5-1814832-1 technical specifications.
Download the complete datasheet for TE Connectivity 5-1814832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.